Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STU2N95K5Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5131164 |
| Product Range | MDmesh K5 Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.280 (S$2.4852) |
| 10+ | S$1.150 (S$1.2535) |
| 100+ | S$1.020 (S$1.1118) |
| 500+ | S$0.825 (S$0.8992) |
| 1000+ | S$0.762 (S$0.8306) |
| 5000+ | S$0.742 (S$0.8088) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.28 (S$2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STU2N95K5Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5131164 |
| Product Range | MDmesh K5 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 950V |
| Continuous Drain Current Id | 2A |
| Drain Source On State Resistance | 5ohm |
| Transistor Case Style | TO-251 (IPAK) |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 45W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | MDmesh K5 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2A |
| Transistor Case Style | TO-251 (IPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 45W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 950V |
|---|---|
| Drain Source On State Resistance | 5ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | MDmesh K5 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
