Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TDA7391PDUTRCopy |
| Order Code | 5156971 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.550 (S$4.9595) |
| 10+ | S$3.610 (S$3.9349) |
| 25+ | S$3.360 (S$3.6624) |
| 50+ | S$3.240 (S$3.5316) |
| 100+ | S$3.110 (S$3.3899) |
| 250+ | S$2.980 (S$3.2482) |
| 500+ | S$2.970 (S$3.2373) |
| 1000+ | S$2.920 (S$3.1828) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.55 (S$4.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TDA7391PDUTRCopy |
| Order Code | 5156971 |
| Technical Datasheet | |
| Audio Amplifier Type | AB |
| No. of Channels | 1Channels |
| Supply Voltage Range | 8V to 18V |
| IC Case / Package | PowerSO |
| No. of Pins | 20Pins |
| Load Impedance | 3.2ohm |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Audio Amplifier Type | AB |
|---|---|
| Supply Voltage Range | 8V to 18V |
| No. of Pins | 20Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 1Channels |
|---|---|
| IC Case / Package | PowerSO |
| Load Impedance | 3.2ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
