Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPA100
Order Code9908056
Product RangeTrisil TP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPA100
Order Code9908056
Product RangeTrisil TP Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm90V
No. of Pins2Pins
TVS Thyristor Case StyleDO-15
Thyristor TypeSurge Protector
Breakover Voltage Max133V
No. of Circuits1Circuits
Peak Pulse Current Ippm150A
Peak Off-State Voltage, Vdrm90V
Product RangeTrisil TP Series
Technical Specifications
Reverse Stand-Off Voltage Vrwm
90V
TVS Thyristor Case Style
DO-15
Breakover Voltage Max
133V
Peak Pulse Current Ippm
150A
Product Range
Trisil TP Series
No. of Pins
2Pins
Thyristor Type
Surge Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
90V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002