Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH82IPT
Order Code1094977
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product100MHz
Slew Rate Typ118V/µs
Supply Voltage Range4.5V to 12V
IC Case / PackageTSSOP
No. of Pins8Pins
Amplifier TypeWideband
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.1mV
Input Bias Current6µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth100MHz
No. of Amplifiers2 Amplifier
Slew Rate118V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
118V/µs
IC Case / Package
TSSOP
Amplifier Type
Wideband
Input Offset Voltage
1.1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
100MHz
Supply Voltage Range
4.5V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6µA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
100MHz
Slew Rate
118V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002