Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSV992IDCopy |
| Order Code | 1374130 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSV992IDCopy |
| Order Code | 1374130 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 20MHz |
| Slew Rate Typ | 10V/µs |
| Supply Voltage Range | 2.5V to 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Low Voltage |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 100µV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 20MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 10V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 10V/µs |
| IC Case / Package | SOIC |
| Amplifier Type | Low Voltage |
| Input Offset Voltage | 100µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 20MHz |
|---|---|
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | SOIC |
| Bandwidth | 20MHz |
| Slew Rate | 10V/µs |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00008 |
