Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.640 (S$3.9676) |
| 10+ | S$2.820 (S$3.0738) |
| 50+ | S$2.550 (S$2.7795) |
| 100+ | S$2.290 (S$2.4961) |
| 250+ | S$2.150 (S$2.3435) |
| 500+ | S$2.070 (S$2.2563) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.64 (S$3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN9006AJTRCopy
Order Code5155561
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage36V
Current Limit82A
On State Resistance0.006ohm
IC Case / PackagePowerSSO-EP
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.006ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Current Limit
82A
IC Case / Package
PowerSSO-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
