Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNS1NV04DCopy
Order Code8165483
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id1.7A
Drain Source On State Resistance0.25ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage25V
Gate Source Threshold Voltage Max2.5V
Power Dissipation4W
Operating Temperature Max-
Product Range-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.7A
Transistor Case Style
SOIC
Rds(on) Test Voltage
25V
Power Dissipation
4W
Product Range
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
