Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STONTRONICS |
|---|---|
| Manufacturer Part No | T6157STCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5125643 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.450 (S$13.5705) |
| 5+ | S$11.830 (S$12.8947) |
| 10+ | S$11.430 (S$12.4587) |
| 50+ | S$10.790 (S$11.7611) |
| 100+ | S$10.500 (S$11.445) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.45 (S$13.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STONTRONICS |
|---|---|
| Manufacturer Part No | T6157STCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5125643 |
| Technical Datasheet | |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T6157ST is a UK 3-pin plug-in power supply. The stontronics range of class II AC/DC UK plug-in power supply provides 18W of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications. It includes over voltage, over current, and short circuit protection. Meet T-LICENSE(BS EN62368-1). Application includes industrial.
- Input voltage range from 90 to 264V AC, input frequency range from 47 to 63Hz
- Output voltage rating is +12V, output current is 1.5A, 85.45% min efficiency
- Level VI efficiency
- 2.1 x 5.5 x 12mm centre positive straight angle output connection type
- 3000V AC 10mA 1min Hi-pot, switched mode power supply regulator type
- 1 year warranty
- Operating temperature range from 0°C to +40°C, size is (L x W x H) 74.5 x 50.9 x 77.7mm (max)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Specifications
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .142 |
