Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD0506PTB2.(2).GN
Order Code1568441
Product RangeKD
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM18CFM
Noise Rating31.3dBA
Power Rating1.6W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating320mA
IP Rating-
Air Flow - m3/min0.51m³/min
Product RangeKD
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
31.3dBA
Rated Speed
4300rpm
Current Rating
320mA
Air Flow - m3/min
0.51m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18CFM
Power Rating
1.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275