Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD1212PMB1-6A.GN
Order Code9606416
Product RangeKD
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM132.7CFM
Noise Rating42dBA
Power Rating-
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating520mA
IP Rating-
Air Flow - m3/min3.75m³/min
Product RangeKD
Alternatives for KD1212PMB1-6A.GN
4 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3100rpm
Current Rating
520mA
Air Flow - m3/min
3.75m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
132.7CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18