Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD2412PTB2-6A.GNCopy
Order Code9606408
Product RangeKD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM80CFM
Noise Rating41dBA
Power Rating4.1W
Rated Speed2800rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating170mA
IP Rating-
Air Flow - m3/min2.26m³/min
Product RangeKD
SVHCTo Be Advised
Alternatives for KD2412PTB2-6A.GN
3 Products Found
Product Overview
- CE, CUR, TUV approved, UL recognised
- Supplied with 300mm lead
- Long life
- Stable operation
- Operating temperature range -10°C to +90°C
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
41dBA
Rated Speed
2800rpm
Current Rating
170mA
Air Flow - m3/min
2.26m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
80CFM
Power Rating
4.1W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
KD
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06

