Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKDE2406PTV2.MS.A.GN
Order Code1617050
Product RangeKDE
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM19.3CFM
Noise Rating29dBA
Power Rating-
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating48mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product RangeKDE
Alternatives for KDE2406PTV2.MS.A.GN
3 Products Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
29dBA
Rated Speed
3800rpm
Current Rating
48mA
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19.3CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KDE
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071