Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNTAN
Manufacturer Part NoTS23002H271J3B000RCopy
Order Code5109306
Product RangeTS23 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.420 (S$3.7278) |
| 10+ | S$2.830 (S$3.0847) |
| 50+ | S$2.290 (S$2.4961) |
| 100+ | S$2.180 (S$2.3762) |
| 200+ | S$2.060 (S$2.2454) |
| 500+ | S$1.870 (S$2.0383) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.42 (S$3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNTAN
Manufacturer Part NoTS23002H271J3B000RCopy
Order Code5109306
Product RangeTS23 Series
Technical Datasheet
Capacitance270pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Lead Spacing6mm
Capacitor Case / Package-
Product Length13.5mm
Product Width7mm
Product Height11.5mm
Operating Temperature Min-
Operating Temperature Max150°C
Product RangeTS23 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Suntan TS23002H271J3B000R is a high reliability mica capacitor designed for applications requiring excellent stability, low loss, and dependable performance. Featuring a capacitance value of 270pF, +/- 5% tolerance, and a 500V DC rating, this through hole capacitor is suitable for precision RF, communication, filtering, and high-voltage electronic circuits. The TS23 series offers compact dimensions, high moisture resistance, and stable operation at temperatures up to 150°C.
- Suitable for RF circuits, oscillators, tuning networks, and high-voltage electronics
- TS23 series high-reliability mica capacitor for precision electronic applications
- Capacitance: 270pf
- Tolerance: +/- 5%
- Rated voltage: 500V DC
- Excellent stability and low-loss mica dielectric construction
- High moisture resistance for reliable long-term operation
- Operating temperature up to 150°C at full rated voltage
Technical Specifications
Capacitance
270pF
Capacitance Tolerance
± 5%
Lead Spacing
6mm
Product Length
13.5mm
Product Height
11.5mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
-
Product Width
7mm
Operating Temperature Min
-
Product Range
TS23 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
