Print Page
5,302 In Stock
Need more?
1,290 Next business day delivery available(SG stock)
4,012 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.114 (S$0.1243) |
| 10+ | S$0.083 (S$0.0905) |
| 100+ | S$0.082 (S$0.0894) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.11 (S$0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1005P-2491-B-T5Copy
Manufacturer Standard Lead Time29 weeks
Order Code4047453
Product RangeRG Series
Technical Datasheet
Resistance2.49kohm
Power Rating63mW
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeRG Series
Voltage Rating75V
Product Width0.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.49kohm
Resistor Technology
Thin Film
Product Range
RG Series
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Power Rating
63mW
Resistor Type
Sulfur Resistant
Voltage Rating
75V
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
