Print Page
RG1005P-472-B-T5
RES, THIN FILM, 4K7, 0.1%, 0.063W, 0402
222 In Stock
Need more?
222 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.177 (S$0.1929) |
| 10+ | S$0.127 (S$0.1384) |
| 100+ | S$0.120 (S$0.1308) |
| 500+ | S$0.105 (S$0.1144) |
| 1000+ | S$0.103 (S$0.1123) |
| 2000+ | S$0.101 (S$0.1101) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.18 (S$0.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RG1005P-472-B-T5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1229362 |
| Product Range | RG Series |
| Technical Datasheet | |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thin Film |
| Product Range | RG Series |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Case / Package | 0402 [1005 Metric] |
|---|---|
| Product Range | RG Series |
| Product Length | 1.02mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Technology | Thin Film |
|---|---|
| Temperature Coefficient | ± 25ppm/°C |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for RG1005P-472-B-T5
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000012 |
