Print Page
RG1005P-4991-B-T5
RES, 4K99, 0.1%, 0.063W, 0402, THIN FILM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RG1005P-4991-B-T5Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4047458 |
| Your Part Number | |
| Technical Datasheet |
456 In Stock
Need more?
456 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.218 (S$0.2376) |
| 10+ | S$0.162 (S$0.1766) |
| 100+ | S$0.154 (S$0.1679) |
| 500+ | S$0.135 (S$0.1472) |
| 1000+ | S$0.131 (S$0.1428) |
| 2000+ | S$0.129 (S$0.1406) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.22 (S$0.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RG1005P-4991-B-T5Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4047458 |
| Technical Datasheet | |
| Resistor Technology | Thin Film |
| Resistor Type | Sulfur Resistant |
| Voltage Rating | 75V |
| Product Length | 1.02mm |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Technology | Thin Film |
|---|---|
| Voltage Rating | 75V |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Type | Sulfur Resistant |
|---|---|
| Product Length | 1.02mm |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000011 |