Print Page
RL1632R-1R80-F
RES, 1R8, 1%, 0.5W, THIN FILM, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRL1632R-1R80-FCopy
Manufacturer Standard Lead Time29 weeks
Order Code4047949
Your Part Number
2,871 In Stock
Need more?
2,871 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.341 (S$0.3717) |
| 10+ | S$0.287 (S$0.3128) |
| 100+ | S$0.239 (S$0.2605) |
| 500+ | S$0.210 (S$0.2289) |
| 1000+ | S$0.207 (S$0.2256) |
| 2000+ | S$0.203 (S$0.2213) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.34 (S$0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632R-1R80-FCopy
Manufacturer Standard Lead Time29 weeks
Order Code4047949
Technical Datasheet
Resistance1.8ohm
Resistance Tolerance± 1%
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to +100ppm/°C
Voltage Rating-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.8ohm
Resistor Case / Package
1206 [3216 Metric]
Temperature Coefficient
0ppm/°C to +100ppm/°C
Qualification
-
Resistance Tolerance
± 1%
Resistor Technology
Thin Film
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002