Print Page
RR0306P-330-D
RES, 33R, 0.5%, 0.05W, METAL FILM, 0201
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0306P-330-D
Order Code4047952
Technical Datasheet
Resistance33ohm
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypePrecision
Voltage Rating15V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
33ohm
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Power Rating
50mW
Resistor Technology
Metal Film (Thin Film)
Voltage Rating
15V
Product Width
0.3mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011