Print Page
2,290 In Stock
Need more?
2,290 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.040 (S$0.0436) |
| 100+ | S$0.039 (S$0.0425) |
| 500+ | S$0.033 (S$0.036) |
| 1000+ | S$0.032 (S$0.0349) |
| 2500+ | S$0.031 (S$0.0338) |
| 5000+ | S$0.029 (S$0.0316) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.04 (S$0.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RR1220P-242-DCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 9371095 |
| Product Range | RR Series |
| Technical Datasheet | |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | RR Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Resistor Type | Precision |
| Product Length | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Resistor Technology | Thin Film |
|---|---|
| Product Range | RR Series |
| Product Width | 1.25mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000027 |
