Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFCA256GH2AD4TO-I-HT-246-STDCopy |
| Order Code | 4849739 |
| Product Range | F-50 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$869.190 (S$947.4171) |
Price for:Each
Minimum: 1
Multiple: 1
S$869.19 (S$947.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFCA256GH2AD4TO-I-HT-246-STDCopy |
| Order Code | 4849739 |
| Product Range | F-50 Series |
| Technical Datasheet | |
| Flash Memory Card Type | CFast 2.0 Card |
| Memory Capacity | 256GB |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | F-50 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Flash Memory Card Type | CFast 2.0 Card |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Capacity | 256GB |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | F-50 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85238090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
