Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 13280-18PG-326Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3783878 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$23.320 (S$25.4188) |
Price for:Each
Minimum: 100
Multiple: 100
S$2,332.00 (S$2,541.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 13280-18PG-326Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3783878 |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Connector Type | Sealed Circular Connector |
| Coupling Style | Bayonet |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Plating | Gold |
| IP Rating | IP67 |
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Coupling Style | Bayonet |
| Contact Plating | Gold |
| Connector Type | Sealed Circular Connector |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| IP Rating | IP67 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .020276 |
