Print Page
Image is for illustrative purposes only. Please refer to product description.

151 In Stock
Need more?
151 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.750 (S$6.2675) |
| 10+ | S$4.880 (S$5.3192) |
| 100+ | S$4.140 (S$4.5126) |
| 250+ | S$3.890 (S$4.2401) |
| 500+ | S$3.710 (S$4.0439) |
| 1000+ | S$3.530 (S$3.8477) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.75 (S$6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEAC311X
Order Code4336412
Product Range-
Voltage Rating250V
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015407
