Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | W6282-7SG-P-528Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3525912 |
| Product Range | Mini-Con-X Insta-Click Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
24 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$30.780 (S$33.5502) |
| 10+ | S$30.170 (S$32.8853) |
| 25+ | S$29.560 (S$32.2204) |
| 100+ | S$28.950 (S$31.5555) |
| 250+ | S$28.690 (S$31.2721) |
| 500+ | S$28.660 (S$31.2394) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.78 (S$33.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | W6282-7SG-P-528Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3525912 |
| Product Range | Mini-Con-X Insta-Click Series |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Connector Type | Sealed Circular Connector |
| Product Range | Mini-Con-X Insta-Click Series |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | Gold |
| IP Rating | IP67, IP69K |
| SVHC | Lead (17-Jan-2022) |
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Product Range | Mini-Con-X Insta-Click Series |
| Coupling Style | Bayonet |
| Contact Plating | Gold |
| SVHC | Lead (17-Jan-2022) |
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Contact Type | Solder Socket |
| Connector Body Plating | - |
| IP Rating | IP67, IP69K |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010923 |
