Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BZD27C68PCopy |
| Order Code | 1559122 |
| Product Range | BZD27 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BZD27C68PCopy |
| Order Code | 1559122 |
| Product Range | BZD27 |
| Technical Datasheet | |
| Diode Case Style | SMD |
| Diode Mounting | Surface Mount |
| Product Range | BZD27 |
| Qualification | - |
Technical Specifications
| Diode Case Style | SMD |
|---|---|
| Product Range | BZD27 |
| Diode Mounting | Surface Mount |
|---|---|
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |
