Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LL4003GCopy |
| Order Code | 1625105 |
| Product Range | LL400 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LL4003GCopy |
| Order Code | 1625105 |
| Product Range | LL400 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-213AB |
| No. of Pins | 2Pins |
| Product Range | LL400 |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for LL4003G
1 Product Found
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-213AB |
| Product Range | LL400 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00012 |
