Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoMMSZ5250BHCopy
Manufacturer Standard Lead Time20 weeks
Order Code4829880
Product RangeMMSZ52xxBH Series
Your Part Number
649 In Stock
Need more?
649 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.425 (S$0.4632) |
| 10+ | S$0.246 (S$0.2681) |
| 100+ | S$0.151 (S$0.1646) |
| 500+ | S$0.109 (S$0.1188) |
| 1000+ | S$0.062 (S$0.0676) |
| 5000+ | S$0.061 (S$0.0665) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.12 (S$2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoMMSZ5250BHCopy
Manufacturer Standard Lead Time20 weeks
Order Code4829880
Product RangeMMSZ52xxBH Series
Technical Datasheet
Zener Voltage Nom20V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52xxBH Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ52xxBH Series
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
