Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR103
Order Code7278365
Product RangeSR1xx Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR103
Order Code7278365
Product RangeSR1xx Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Forward Voltage Max550mV
Forward Surge Current60A
Operating Temperature Max125°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeSR1xx Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for SR103
1 Product Found
Product Overview
The SR103 is a Schottky Barrier Rectifier with moulded compound case and matte tin-plated lead terminals. It features high reliability, low power loss and high surge current reliability.
- Low forward voltage drop
- High current capability
- High efficiency
- Guard ring for overvoltage protection
- Halogen-free according to IEC 61249-2-21 definition
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
60A
Diode Case Style
DO-41 (DO-204AL)
Reverse Recovery Time
-
Product Range
SR1xx Series
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
550mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
