Product Information
Alternatives for TS2940CW-3.3 RP
1 Product Found
Product Overview
The TS2940CW-3.3 RP is a fixed-voltage monolithic Micro-power Voltage Regulator designed for a wide range of applications. This device excellent choice of use in battery-power application, furthermore, the quiescent current increases on slightly at dropout, which prolongs battery life. It features very low ground current (100uA typical) and very low drop output voltage (typical 60mV at light load and 600mV at 1A). This includes a tight initial tolerance of 1% typical, extremely good line regulation of 0.05% typical and very low output temperature coefficient.
- 0.6V at Io=1A Typically dropout voltage
- Output voltage trimmed before assembly
- -18V Reverse peak voltage
- +30V Input over voltage protection
- +60V Transient peak voltage
- Internal current limit
- Thermal shutdown protection
Applications
Power Management
Technical Specifications
Fixed
35V
3.3V
-
Positive Output
600mV
Surface Mount
3Pins
85°C
-
0V
1Outputs
3.3V
-
1A
600mV
SOT-223
-20°C
3.3V 1A LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate