Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RYG
Order Code2839607
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1V
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case Style0805
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
Alternatives for TS4148 RYG
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Forward Surge Current
2A
Diode Case Style
0805
Diode Mounting
Surface Mount
Qualification
-
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006