Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS7808CZCopy |
| Order Code | 7174004 |
| Product Range | 7808 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS7808CZCopy |
| Order Code | 7174004 |
| Product Range | 7808 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 8V |
| Output Voltage Nom | 8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 0V |
| Input Voltage Max | 35V |
| Product Range | 7808 Voltage Regulators |
| Output Current Max | 1A |
| Max Output Current | 1A |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
Alternatives for TS7808CZ
1 Product Found
Product Overview
The TS7808CZ is a monolithic Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sink it can deliver output currents up to 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal short-circuit current limiting
- Output voltage offered in 4% tolerance
Applications
Power Management, Industrial
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage - Nom | 8V |
| Output Voltage Min | - |
| Input Voltage Min | 0V |
| Product Range | 7808 Voltage Regulators |
| Max Output Current | 1A |
| No. of Pins | 3Pins |
| Operating Temperature Min | -20°C |
| Qualification | - |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage Nom | 8V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Output Current Max | 1A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00224 |
