Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7818CZCopy
Order Code7174063
Product Range7818 Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7818CZCopy
Order Code7174063
Product Range7818 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom18V
Output Voltage - Nom18V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min0V
Input Voltage Max35V
Product Range7818 Voltage Regulators
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MSL-
Alternatives for TS7818CZ
1 Product Found
Product Overview
The TS7818CZ is a 3-terminal fixed Positive Voltage Regulator with 1A output current. It features internal thermal overload protection, internal short-circuit current limiting and output transistor safe-area compensation.
- No external components required
- Output voltage offered in 4% tolerance
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
18V
Output Voltage Min
-
Input Voltage Min
0V
Product Range
7818 Voltage Regulators
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-20°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
18V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00224
