Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS78L09CS
Order Code7207972RL
Technical Datasheet
Fixed Output Voltage Nom9V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom9V
Output Voltage - Nom9V
Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSOIC
Max Output Current100mA
Automotive Qualification Standard-
Product Overview
The TS78L09CS is an inexpensive easy-to-use Positive Voltage Regulator with 9V voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. This regulator features internal current limiting and thermal shutdown making it remarkably rugged. No external components are required with the device in many applications. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
- Output transistor safe-area compensation
- Output voltage offered in 4% tolerance
Applications
Power Management, Industrial
Technical Specifications
Fixed Output Voltage Nom
9V
Adjustable Output Voltage Max
-
Output Voltage - Nom
9V
Output Current Max
100mA
Max Output Current
100mA
Adjustable Output Voltage Min
-
Output Voltage Nom
9V
Output Current
100mA
Linear Regulator Case Style
SOIC
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007