Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS78M12CPCopy |
| Order Code | Re-Reel7207620RL Cut Tape7207620 |
| Product Range | 7812 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS78M12CPCopy |
| Order Code | Re-Reel7207620RL Cut Tape7207620 |
| Product Range | 7812 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 12V |
| Output Voltage Nom | 12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 0V |
| Input Voltage Max | 35V |
| Product Range | 7812 Voltage Regulators |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
Product Overview
The TS78M12CP is a 3-terminal 500mA Positive Voltage Regulator is identical to the popular TS7800 Series devices, except that they are specified for only half the output current. Like the TS7800 devices, the TS78M00 series 3-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions. Maximum output current with adequate heatsink is 500mA.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe area compensation
- Output voltage offered in 4% tolerance
Applications
Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage - Nom | 12V |
| Output Voltage Min | - |
| Input Voltage Min | 0V |
| Product Range | 7812 Voltage Regulators |
| Max Output Current | 500mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | -20°C |
| Qualification | - |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage Nom | 12V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Output Current Max | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |
