Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS78M15CP
Order Code7207638
Technical Datasheet
Output Voltage Nom15V
Output Voltage - Nom15V
Output Current Max500mA
Max Output Current500mA
Alternatives for TS78M15CP
1 Product Found
Technical Specifications
Output Voltage Nom
15V
Output Current Max
500mA
Output Voltage - Nom
15V
Max Output Current
500mA
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004