Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7915CZ
Order Code7202199
Technical Datasheet
Output Voltage Nom-15V
Output Voltage - Nom-15V
Output Current Max1A
Max Output Current1A
Alternatives for TS7915CZ
2 Products Found
Technical Specifications
Output Voltage Nom
-15V
Output Current Max
1A
Output Voltage - Nom
-15V
Max Output Current
1A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00224