Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79L09CT
Order Code7207042
Technical Datasheet
Output Voltage Nom-9V
Output Voltage - Nom-9V
Output Current Max100mA
Max Output Current100mA
IC MountingThrough Hole
Product Overview
The TS79L09CT is an inexpensive easy-to-use Negative Voltage Regulator with 9V voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. The regulator features internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the TS79L00 device in many applications. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
- Output transistor safe-area compensation
- Output voltage offered in 4% tolerance
Applications
Power Management, Industrial
Technical Specifications
Output Voltage Nom
-9V
Output Current Max
100mA
IC Mounting
Through Hole
Output Voltage - Nom
-9V
Max Output Current
100mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756