Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79L15CSCopy
Order Code7208111
Product Range7915 Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79L15CSCopy
Order Code7208111
Product Range7915 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom-15V
Output Voltage Nom-15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-40V
Input Voltage Max-23V
Product Range7915 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MSL-
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
-15V
Output Voltage Min
-
Input Voltage Min
-40V
Product Range
7915 Voltage Regulators
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
-20°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
-15V
Output Voltage Max
-
Input Voltage Max
-23V
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
