Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | BK1608HM601-TCopy |
| Order Code | 6579851 |
| Product Range | BK Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | BK1608HM601-TCopy |
| Order Code | 6579851 |
| Product Range | BK Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
| Impedance | 600ohm |
| DC Current Rating | 250mA |
| Product Range | BK Series |
| DC Resistance Max | 0.6ohm |
| Impedance Tolerance | 25% |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for BK1608HM601-T
1 Product Found
Technical Specifications
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
|---|---|
| DC Current Rating | 250mA |
| DC Resistance Max | 0.6ohm |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 600ohm |
|---|---|
| Product Range | BK Series |
| Impedance Tolerance | 25% |
| Product Width | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049011 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000127 |
