Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK1005R22J-T
Order Code1653735
Product RangeHK series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK1005R22J-T
Order Code1653735
Product RangeHK series
Technical Datasheet
Inductance220nH
DC Resistance Max4.2ohm
Self Resonant Frequency450MHz
DC Current Rating120mA
Inductor Case / Package0402 [1005 Metric]
Product RangeHK series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Technical Specifications
Inductance
220nH
Self Resonant Frequency
450MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
DC Resistance Max
4.2ohm
DC Current Rating
120mA
Product Range
HK series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227