Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK432B7105KM-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code1683669
Product RangeM Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.470 (S$1.6023) |
| 10+ | S$0.784 (S$0.8546) |
| 25+ | S$0.765 (S$0.8338) |
| 50+ | S$0.744 (S$0.811) |
| 100+ | S$0.725 (S$0.7902) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.47 (S$1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK432B7105KM-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code1683669
Product RangeM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
10%
Product Range
M Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for HMK432B7105KM-T
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
