Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T471M
Order Code8108092
Product RangeLB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T471M
Order Code8108092
Product RangeLB Series
Technical Datasheet
Inductance470µH
DC Resistance Max10ohm
Self Resonant Frequency3.5MHz
DC Current Rating25mA
Inductor Case / Package1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
Technical Specifications
Inductance
470µH
Self Resonant Frequency
3.5MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
10ohm
DC Current Rating
25mA
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055