Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAAST105SL8682MFCA01 SMD Multilayer Ceramic Capacitor, 6800 pF, 25 V, 0402 [1005 Metric], ± 20%, X8L](https://sg.element14.com/productimages/standard/en_GB/3776288-40.jpg)
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MAAST105SL8682MFCA01Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4568449RL Cut Tape4568449 |
| Product Range | MAAS Series |
| Your Part Number | |
| Technical Datasheet |
20,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
10,000 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.195 | S$0.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.195 (S$0.2126) |
| 25+ | S$0.080 (S$0.0872) |
| 100+ | S$0.048 (S$0.0523) |
| 250+ | S$0.043 (S$0.0469) |
| 500+ | S$0.038 (S$0.0414) |
| 1000+ | S$0.031 (S$0.0338) |
| 2500+ | S$0.029 (S$0.0316) |
| 5000+ | S$0.026 (S$0.0283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MAAST105SL8682MFCA01Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4568449RL Cut Tape4568449 |
| Product Range | MAAS Series |
| Technical Datasheet | |
| Capacitance | 6800pF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X8L |
| Product Range | MAAS Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 6800pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | MAAS Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X8L |
| Product Length | 1mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
