Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T220MNV8Copy
Manufacturer Standard Lead Time9 weeks
Order Code3912042
Your Part Number
1,784 In Stock
Need more?
1,784 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.260 (S$2.4634) |
| 25+ | S$2.140 (S$2.3326) |
| 100+ | S$1.950 (S$2.1255) |
| 250+ | S$1.650 (S$1.7985) |
| 500+ | S$1.520 (S$1.6568) |
| 1000+ | S$1.300 (S$1.417) |
| 5000+ | S$0.939 (S$1.0235) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.26 (S$2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T220MNV8Copy
Manufacturer Standard Lead Time9 weeks
Order Code3912042
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.1A
Inductor Case / Package-
DC Resistance Max42mohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
RMS Current (Irms)
3.1A
DC Resistance Max
42mohm
Product Length
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.319522
