Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | PMK316BBJ227ML-TCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4630492 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
1,300 In Stock
Need more?
1,300 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.820 (S$3.0738) |
| 25+ | S$2.020 (S$2.2018) |
| 100+ | S$1.590 (S$1.7331) |
| 250+ | S$1.500 (S$1.635) |
| 500+ | S$1.490 (S$1.6241) |
| 1000+ | S$1.470 (S$1.6023) |
| 5000+ | S$1.450 (S$1.5805) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.82 (S$3.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | PMK316BBJ227ML-TCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4630492 |
| Product Range | M Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 2.5V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | M Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | M Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 2.5V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000093 |
