Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No33-HC977-35
Order Code3758290
Product Range33-HC977-xx
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No33-HC977-35
Order Code3758290
Product Range33-HC977-xx
Technical Datasheet
Antenna TypeHelical
Frequency Min1.16GHz
Frequency Max1.606GHz
Antenna MountingScrew
Gain35dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range33-HC977-xx
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Helical
Frequency Max
1.606GHz
Gain
35dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.16GHz
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
-
Product Range
33-HC977-xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042