Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMPA.66.ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4758668
Cut Tape4758668RL
Your Part Number
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.400 (S$4.796) |
| 10+ | S$3.300 (S$3.597) |
| 25+ | S$3.040 (S$3.3136) |
| 50+ | S$2.790 (S$3.0411) |
| 100+ | S$2.540 (S$2.7686) |
| 500+ | S$2.440 (S$2.6596) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.40 (S$4.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMPA.66.ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4758668
Cut Tape4758668RL
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSMD
Gain4.35dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / Cellular / LTE / WiFi / NB-IoT / Cat-M
Frequency Max
7.125GHz
Gain
4.35dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.925GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
