Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN40-19-LAN/LNCopy
Order Code4739101
Product RangeGenesys Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,709.520 (S$4,043.3768) |
| 5+ | S$3,634.390 (S$3,961.4851) |
| 10+ | S$3,561.000 (S$3,881.490) |
| 20+ | S$3,487.610 (S$3,801.4949) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,709.52 (S$4,043.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN40-19-LAN/LNCopy
Order Code4739101
Product RangeGenesys Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max760W
Output Voltage Nom40V
Output Current Max19A
Product RangeGenesys Series
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (25-Jun-2025)
Product Overview
GEN40-19-LAN/LN is a Genesys™ family programmable DC power supply. The Genesys™ family of programmable power supply sets a new standard for flexible, reliable, AC/DC power systems in OEM, industrial and laboratory applications.
- Wide range input (85 - 265V AC continuous, single phase, 47/63Hz)
- Built-in RS-232/RS-485 interface standard, last-setting memory
- Front panel lock selectable from front panel or software
- Reliable encoders for voltage and current adjustment
- Constant voltage/constant current auto-crossover
- Independent remote ON/OFF and remote enable/disable
- Five year warranty
- 0~40V DC output voltage
- 0~19A output current
- 760W output power
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Power Supply Output Type
Fixed
Output Voltage Nom
40V
Product Range
Genesys Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Power Max
760W
Output Current Max
19A
Input Voltage VAC
85V AC to 265V AC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
