Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM3225-102-2P-T001
Order Code9621350
Product RangeACM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoACM3225-102-2P-T001
Order Code9621350
Product RangeACM Series
Technical Datasheet
DC Current Rating200mA
Inductance-
Product RangeACM Series
Impedance1kohm
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
Qualification-
Technical Specifications
DC Current Rating
200mA
Product Range
ACM Series
Product Length
3.2mm
Product Height
2.3mm
Inductance
-
Impedance
1kohm
Product Width
2.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087