Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM4532-801-2P-T001
Order Code9621393
Product RangeACM Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoACM4532-801-2P-T001
Order Code9621393
Product RangeACM Series
Technical Datasheet
DC Current Rating1A
Inductance-
Product RangeACM Series
Impedance800ohm
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Qualification-
Technical Specifications
DC Current Rating
1A
Product Range
ACM Series
Product Length
4.5mm
Product Height
3mm
Inductance
-
Impedance
800ohm
Product Width
3.2mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013