Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM7060-301-2PL
Order Code1503723
Product RangeACM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoACM7060-301-2PL
Order Code1503723
Product RangeACM Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeACM Series
Impedance300ohm
Product Length7mm
Product Width6mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ACM7060-301-2PL is a 2-pole 5A Common Mode Filter with reflow iron soldering method for power line. It is compatible with high-density portable devices.
- 80VDC Rated voltage
- 10MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
DC Current Rating
5A
Product Range
ACM Series
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (15-Jan-2018)
Inductance
-
Impedance
300ohm
Product Width
6mm
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039